Dickies Khaki Reusable Coverall, L
- RS Stock No.:
- 326-682
- Mfr. Part No.:
- DK0A867WQY11
- Brand:
- Dickies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 326-682
- Mfr. Part No.:
- DK0A867WQY11
- Brand:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Size | L | |
| Product Type | Coverall | |
| Colour | Khaki | |
| Reusable/Disposable | Reusable | |
| Number of Pockets | 4 | |
| Standards/Approvals | RoHS | |
| Gender | Women | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Size L | ||
Product Type Coverall | ||
Colour Khaki | ||
Reusable/Disposable Reusable | ||
Number of Pockets 4 | ||
Standards/Approvals RoHS | ||
Gender Women | ||
- COO (Country of Origin):
- KH
The Dickies Women's Everyday Coverall is designed for ultimate comfort and practicality. Featuring an elasticated waist and adjustable cuffs, it ensures a snug fit. With two chest pockets and hip pockets, this coverall provides ample storage space for all your essentials.
Khaki Colour
Cargo pocket with space for carrying your phone
