Nine worths Olive Reusable Overall, XL

Subtotal (1 unit)*

$80.38

(exc. GST)

$88.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$80.38

*price indicative

RS Stock No.:
282-712
Mfr. Part No.:
9227-XL
Brand:
Nine worths
Find similar products by selecting one or more attributes.
Select all

Brand

Nine worths

Product Type

Overall

Size

XL

Colour

Olive

Reusable/Disposable

Reusable

Number of Pockets

2

Standards/Approvals

CE, Certified EN 343 level 3/1

Resistance Features

Waterproof

Material

100% Polyester, 50% Polyvinyl Chloride, 50% Polyurethane

RoHS Status: Exempt

COO (Country of Origin):
CN
The Nine worths Rain overall is designed to offer optimal protection and comfort during wet weather. Crafted with a unique blend of 50% PU and 50% PVC, it ensures maximum durability while remaining lightweight. The innovative waterproof fabric effectively shields you from the elements, making it an ideal choice for both professional work and outdoor activities.

Chin protection feature helps shield the face from harsh elements

Ventilation points on the back and armpits allow airflow for comfort

Elasticated cuffs ensure a snug fit around the wrists to repel water

Multiple pockets offer convenient storage for essentials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy