Medicom White Overall, 166 → 124 cm, 2XL
- RS Stock No.:
- 198-421
- Mfr. Part No.:
- WL-C1-05
- Brand:
- Medicom
Subtotal (1 pack of 50 units)*
$396.26
(exc. GST)
$435.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $396.26 | $7.925 |
*price indicative
- RS Stock No.:
- 198-421
- Mfr. Part No.:
- WL-C1-05
- Brand:
- Medicom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Medicom | |
| Size | 2XL | |
| Product Type | Overall | |
| Colour | White | |
| Standards/Approvals | EN ISO 13982-1:2004 + A1:2010, EN ISO 13935-2, EN ISO 13934-1, EN1073-2 :2002, EN 530, EN 13034 : 2005 +A1: 2009, EN ISO 9073-4, ISO 7854 B, EN 863, EN ISO 6530 | |
| Chest Size | 166 → 124 cm | |
| Material | Spunbond-Meltblown-Spunbond | |
| Resistance Features | Tear Resistant, Abrasion Resistant, Puncture Resistant | |
| Closure Type | Zip, Self-Adhesive Flap | |
| Length | 1.94m | |
| Select all | ||
|---|---|---|
Brand Medicom | ||
Size 2XL | ||
Product Type Overall | ||
Colour White | ||
Standards/Approvals EN ISO 13982-1:2004 + A1:2010, EN ISO 13935-2, EN ISO 13934-1, EN1073-2 :2002, EN 530, EN 13034 : 2005 +A1: 2009, EN ISO 9073-4, ISO 7854 B, EN 863, EN ISO 6530 | ||
Chest Size 166 → 124 cm | ||
Material Spunbond-Meltblown-Spunbond | ||
Resistance Features Tear Resistant, Abrasion Resistant, Puncture Resistant | ||
Closure Type Zip, Self-Adhesive Flap | ||
Length 1.94m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kolmi Hopen coverall with hood, elasticated waist and ankles is designed for maximum comfort and protection. It is made from SMS material with red heat-sealed, it includes a self-adhesive flap over a zip closure to ensure a secure fit and protection. Standards = TYPE 5 - EN ISO13982-1, TYPE 6 - EN 13034, EN1149-5, EN1073-2
Self adhesive flap over a double zip closure for secure protection
Thermos sealed red seams added for strength
Light weight yet durable
Available in different measurements
