Medicom White Disposable Overall, 69 cm, 2XL
- RS Stock No.:
- 197-848
- Mfr. Part No.:
- 40.001/05
- Brand:
- Medicom
Subtotal (1 pack of 25 units)*
$82.84
(exc. GST)
$91.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $82.84 | $3.314 |
*price indicative
- RS Stock No.:
- 197-848
- Mfr. Part No.:
- 40.001/05
- Brand:
- Medicom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Medicom | |
| Product Type | Overall | |
| Size | 2XL | |
| Colour | White | |
| Reusable/Disposable | Disposable | |
| Standards/Approvals | ISO 9001 | |
| Chest Size | 69 cm | |
| Material | Polypropylene | |
| Closure Type | Zip | |
| Select all | ||
|---|---|---|
Brand Medicom | ||
Product Type Overall | ||
Size 2XL | ||
Colour White | ||
Reusable/Disposable Disposable | ||
Standards/Approvals ISO 9001 | ||
Chest Size 69 cm | ||
Material Polypropylene | ||
Closure Type Zip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kolmi Hopen disposable hygiene coverall made from lightweight and breathable polypropylene ensures comfort while offering protection. It features a hooded design without a flap over the zipper and is elasticated at the wrists and ankles. The facial opening is secured with an elastic band. Each coverall is individually packed for optimal hygiene and controlled distribution.
Made of durable polypropylene material
Elasticated collar and cuffs for a secure fit
Convenient zip closure for ease of use
Disposable and non sterile
