Medicom White Polypropylene Disposable Apron, 50 Per Pack Per Box

Subtotal (1 pack of 50 units)*

$114.55

(exc. GST)

$126.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$114.55$2.291

*price indicative

RS Stock No.:
198-516
Mfr. Part No.:
40.632/05
Brand:
Medicom
Find similar products by selecting one or more attributes.
Select all

Brand

Medicom

Product Type

Disposable Apron

Colour

White

Gender

Unisex

Material

Polypropylene

Length

1.04m

Quantity Per Package

50Per Pack

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kolmi Hopen single use PP Hygiene Gown is designed for optimal protection in HACCP compliant environments, safeguarding both the operator and the workspace from contaminates. Made from lightweight polypropylene.

Protects environment from body particles

Single use and non sterile design

Includes a left interior pocket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy