Alsico Green Reusable, XL

Subtotal (1 unit)*

$80.60

(exc. GST)

$88.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$80.60

*price indicative

RS Stock No.:
106-392
Mfr. Part No.:
MC30 Green Tall XL
Brand:
Alsico
Find similar products by selecting one or more attributes.
Select all

Brand

Alsico

Size

XL

Product Type

Coverall

Sub Type

Workwear

Colour

Green

Reusable/Disposable

Reusable

Number of Pockets

5

Standards/Approvals

No

Material

35% Cotton, 65% Polyester

Closure Type

Concealed

RoHS Status: Exempt

COO (Country of Origin):
PK
The Alsico Alsi Coverall features concealed stud front fastening, two chest pockets with stud-fastened flaps, front and back shoulder yokes, hip and ruler pockets on the back right leg and is made from 65% polyester and 35% cotton fabric.

Side waist elastication for improved wearer comfort

Action back pleats for improved ease of movement

Side front hip pockets with trouser access

Two side front hip pockets with trouser access

245gsm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy