Keysight Technologies WaveGen Series, 1 GHz Bench Oscilloscope 4-Channel
- RS Stock No.:
- 279-1537
- Distrelec Article No.:
- 304-07-320
- Mfr. Part No.:
- DSOX4104G
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
$45,752.00
(exc. GST)
$50,327.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45,752.00 |
*price indicative
- RS Stock No.:
- 279-1537
- Distrelec Article No.:
- 304-07-320
- Mfr. Part No.:
- DSOX4104G
- Brand:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope | |
| Bandwidth | 1GHz | |
| Number of Channels | 4 | |
| Oscilloscope Type | Bench | |
| Interface Type | GPIB, LAN, USB, USB 2.0, VGA | |
| Series | WaveGen | |
| Length | 156mm | |
| Width | 454mm | |
| Height | 275mm | |
| Standards/Approvals | No | |
| Power Source | Mains | |
| Vertical Resolution | 8 bit | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Maximum Time Base | 50s/div | |
| Rise Time | 450ps | |
| Minimum Time Base | 500ps/div | |
| Maximum Vertical Sensitivity | 5V/div | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope | ||
Bandwidth 1GHz | ||
Number of Channels 4 | ||
Oscilloscope Type Bench | ||
Interface Type GPIB, LAN, USB, USB 2.0, VGA | ||
Series WaveGen | ||
Length 156mm | ||
Width 454mm | ||
Height 275mm | ||
Standards/Approvals No | ||
Power Source Mains | ||
Vertical Resolution 8 bit | ||
Minimum Vertical Sensitivity 1mV/div | ||
Maximum Time Base 50s/div | ||
Rise Time 450ps | ||
Minimum Time Base 500ps/div | ||
Maximum Vertical Sensitivity 5V/div | ||
- COO (Country of Origin):
- MY
The Keysight Technologies Digital Oscilloscope is a 4000 X Series oscilloscope which boasts 12.1 inch display, capacitive touch screen technology, InfiniiScan Zone touch triggering and 1 million waveforms per second update rate. This 4000 X Series oscilloscope provides maximum investment protection with fully upgradable 7 instruments in 1.
Zone touch trigger
Isolate signals in seconds
Standard segmented memory
First fully upgradable oscilloscope
MegaZoom IV smart memory technology
Leading application solutions for industry
Note
Manufacturers Warranty
Related links
- Keysight Technologies InfiniiVision 4000 X Series, 1 GHz Bench Oscilloscope 4-Channel
- Keysight Technologies InfiniiVision 3000T X Series, 1 GHz Bench Oscilloscope 4-Channel
- Keysight Technologies InfiniiVision 3000G X Series, 1 GHz Bench Oscilloscope 4-Channel
- Keysight Technologies InfiniiVision 6000 X Series, 1 GHz Bench Oscilloscope 4-Channel
- Keysight Technologies InfiniiVision 4000 X Series, 1.5 GHz Bench Oscilloscope 4-Channel
- Keysight Technologies 4000 g Series, 1.5 GHz Bench Oscilloscope 4-Channel
- Keysight Technologies WaveGen Series, 350 MHz Bench Oscilloscope 16-Channel
- Keysight Technologies WaveGen Series, 500 MHz Bench Oscilloscope 2-Channel
