Keysight Technologies 4000 g Series, 500 MHz Bench Oscilloscope 4-Channel

Subtotal (1 unit)*

$36,865.00

(exc. GST)

$40,551.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36,865.00

*price indicative

RS Stock No.:
279-1498
Distrelec Article No.:
304-07-319
Mfr. Part No.:
DSOX4054G
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Oscilloscope

Bandwidth

500MHz

Number of Channels

4

Oscilloscope Type

Bench

Interface Type

GPIB, LAN, USB, USB 2.0, VGA

Series

4000 g

Height

275mm

Width

454mm

Standards/Approvals

No

Length

156mm

Minimum Time Base

1ns/div

Maximum Vertical Sensitivity

5V/div

Minimum Vertical Sensitivity

1mV/div

Maximum Time Base

50s/div

Rise Time

700ps

Vertical Resolution

8 bit

Power Source

Mains

COO (Country of Origin):
MY
The Key sight Technologies 4000 X Series oscilloscope with boasts 12.1 inch display, capacitive touch screen technology, InfiniiScan Zone touch triggering, 1-million-waveforms/sec update rate. It has Mega Zoom IV smart memory technology and standard segmented memory.

Isolate signals in seconds with exclusive Zone touch triggering

Capture more data with 4 Mpts memory and standard segmented memory

See more signal detail with 1,000,000 wfms/s update rate

3-year warranty

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy