Keysight Technologies 4000 g Series, 500 MHz Bench Oscilloscope 16-Channel

Subtotal (1 unit)*

$35,290.00

(exc. GST)

$38,819.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35,290.00

*price indicative

RS Stock No.:
279-1543
Distrelec Article No.:
304-07-326
Mfr. Part No.:
MSOX4052G
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Oscilloscope

Bandwidth

500MHz

Number of Channels

16

Oscilloscope Type

Bench

Interface Type

GPIB, LAN, USB, USB 2.0, VGA

Series

4000 g

Standards/Approvals

No

Width

454mm

Height

275mm

Length

156mm

Maximum Time Base

50s/div

Rise Time

700ps

Maximum Vertical Sensitivity

5V/div

Minimum Time Base

1ns/div

Power Source

Mains

Vertical Resolution

8 bit

Minimum Vertical Sensitivity

1mV/div

COO (Country of Origin):
MY
The Keysight Technologies Digital Oscilloscope is a 4000 X Series mixed signal oscilloscope which boasts 12.1 inch display, capacitive touch screen technology, InfiniiScan Zone touch triggering and 1 million waveforms per second update rate. This 4000 X Series oscilloscope provides maximum investment protection with fully upgradable 7 instruments in 1.

Zone touch trigger

Isolate signals in seconds

Standard segmented memory

First fully upgradable oscilloscope

MegaZoom IV smart memory technology

Leading application solutions for industry

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy