Keysight Technologies 3000 X Series, 500 MHz Bench Oscilloscope 2-Channel

Subtotal (1 unit)*

$27,288.00

(exc. GST)

$30,016.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27,288.00

*price indicative

RS Stock No.:
261-8071
Distrelec Article No.:
176-23-272
Mfr. Part No.:
MSOX3052A
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Oscilloscope

Bandwidth

500MHz

Number of Channels

2

Oscilloscope Type

Bench

Interface Type

USB, USB 2.0

Series

3000 X

Standards/Approvals

No

Length

142mm

Height

204mm

Width

381mm

Rise Time

700ps

Maximum Time Base

50s/div

Maximum Vertical Sensitivity

5V/div

Vertical Resolution

8 bit

Minimum Time Base

1ns/div

Minimum Vertical Sensitivity

1mV/div

Power Source

Mains

COO (Country of Origin):
MY
The Keysight Technologies 3000 X-series mixed signal oscilloscope with 2 analogue plus 16 digital channel.

Easily view your signals on the 8.5-inch WVGA display

Signal detail with 1,000,000 wfms per second update rate

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy