Keysight Technologies InfiniiVision 1000 X Series, 50 MHz Bench Oscilloscope 2-Channel

Subtotal (1 unit)*

$842.00

(exc. GST)

$926.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$842.00

*price indicative

RS Stock No.:
200-5279
Distrelec Article No.:
302-25-092
Mfr. Part No.:
EDUX1052A
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Oscilloscope

Bandwidth

50MHz

Number of Channels

2

Oscilloscope Type

Bench

Interface Type

CAN, I2C, LIN, SPI, UART/RS232

Series

InfiniiVision 1000 X

Standards/Approvals

No

Height

165mm

Width

314mm

Maximum Time Base

10ns/div

Rise Time

7ns

Minimum Time Base

5ns/div

Maximum Vertical Sensitivity

10V/div

Vertical Resolution

8 bit

Power Source

Mains

EDUX1052A Keysight Technologies Oscilloscope, 2 Channels, 50MHz Bandwidth - InfiniiVision 1000 X Series


For accurate monitoring of equipment voltage, use the EDUX1052A digital oscilloscope from Keysight Technologies. It's part of the InfiniiVision 1000 X-Series, known for offering professional-level capabilities in an entry-level instrument.

For versatility, it has two analogue channels to measure input signal data, including amplitude, timing and count, in a wide frequency range between 0 and 50MHz. Thanks to its 7-inch LCD display, this product lets you easily read your data. An update speed of 100,000 waveforms per second means you GET precise results. This unit has a broad operating temperature range between 0°C and +50°C, so it's suitable for use in demanding conditions.

Features & Benefits


• Supports I²C and UART/RS-232 protocols for efficient serial communication

• Two USB ports let you connect memory devices and testing equipment for greater functionality

• Multiple language options for versatility

• Compatible with BenchVue software for ease of data analysis

• 2-channel oscilloscope - simultaneously display two analogue signals

• 50 MHz bandwidth - measure signals up to 50 MHz

• 1 GS/s sample rate - can capture signals at a rate of 1 billion samples per second.

• 200 kpts memory - it can store up to 200,000 samples per channel.

• 8-bit resolution for a detailed view of the captured signals

• Colour display - screen is colour-coded for easy interpretation of measurements

• Built-in DVM - it includes a digital voltmeter for additional measurements

• Math functions - performs various mathematical operations on the captured signals

• FFT analysis - can analyse the frequency components of signals

Applications:


The EDUX1052A is a powerful and versatile tool that can be used to measure and analyse a wide range of electrical quantities and signals. It can be used in the following areas:

• Education - Ideal for teaching electronics, signal processing, and measurement techniques

• Automotive maintenance

• Medical research

• Equipment manufacturing

• Electrical repair and maintenance

Can I connect this unit to my LAN?


Yes, you can. This oscilloscope is fitted with an RJ45 Ethernet port that supports transfer rates up to 1Gbps, so you can quickly transmit data on your LAN.

What are the dimensions of this unit?


This unit has Compact dimensions of 165 (H) x 314 (W) x 130mm (D) to take up minimal space in your setup.

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy