Keysight + EXR Series, 4 GHz Infiniium EXR Series Oscilloscope 4-Channel
- RS Stock No.:
- 260-8692
- Distrelec Article No.:
- 303-89-066
- Mfr. Part No.:
- EXR404A
- Brand:
- Keysight +
Subtotal (1 unit)*
$115,292.84
(exc. GST)
$126,822.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $115,292.84 |
*price indicative
- RS Stock No.:
- 260-8692
- Distrelec Article No.:
- 303-89-066
- Mfr. Part No.:
- EXR404A
- Brand:
- Keysight +
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight + | |
| Product Type | Oscilloscope | |
| Bandwidth | 4GHz | |
| Number of Channels | 4 | |
| Oscilloscope Type | Infiniium EXR Series | |
| Interface Type | USB | |
| Series | EXR | |
| Standards/Approvals | CAN/CSA 22.2, IEC 610004, IEC 61010-1, IEC 61326-1, UL 61010-1 | |
| Width | 443mm | |
| Height | 327mm | |
| Vertical Resolution | 10 bit, 16 bit HD | |
| Rise Time | 107.5ps | |
| Power Source | USB | |
| Select all | ||
|---|---|---|
Brand Keysight + | ||
Product Type Oscilloscope | ||
Bandwidth 4GHz | ||
Number of Channels 4 | ||
Oscilloscope Type Infiniium EXR Series | ||
Interface Type USB | ||
Series EXR | ||
Standards/Approvals CAN/CSA 22.2, IEC 610004, IEC 61010-1, IEC 61326-1, UL 61010-1 | ||
Width 443mm | ||
Height 327mm | ||
Vertical Resolution 10 bit, 16 bit HD | ||
Rise Time 107.5ps | ||
Power Source USB | ||
- COO (Country of Origin):
- MY
The Keysight Technologies Infiniium EXR series mixed signal oscilloscope (MSO) has unique frequency response analysis for performing control loop response and power supply rejection ratio (PSRR) measurements. Infiniium EXR series models are powerful, easy to own, and intuitive to use. They also have screen display 15.6 touch, full HD, dual screen support with update rate is more than 200,000 wfm/s & eye diagram speed is more than 750,000 UI/s.
Bandwidth of 4 GHz and it is a 4 channels model
Sample rate can be up to 16 GSa/s
Memory 100 Mpts, upgradeable to 400 Mpts or 1.6 Gpts flexible memory 1
Resolution 10 bits, up to 16 with high resolution
Effective number of bits (ENOB) can be as high as 9.0
Digital logic channels 16, dedicated input, upgradeable
The product and price shown is for the base article only. Please contact RSPPSales@rs.rsgroup.com for specific configuration options and pricing.
Note
Manufacturers Warranty
Related links
- Keysight + EXR Series, 4 GHz Infiniium EXR Series Oscilloscope 8-Channel
- Keysight + Infiniium EXR Series, 6 GHz Infiniium EXR Series Oscilloscope 4-Channel
- Keysight + EXR Series, 1 GHz Bench Oscilloscope 4-Channel
- Keysight + EXR Series, 2.5 GHz Bench Oscilloscope 4-Channel
- Keysight + EXR Series, 6 GHz Infiniium EXR Series Oscilloscope 8-Channel
- Keysight + EXR Series, 2 GHz Bench Oscilloscope 4-Channel
- Keysight + EXR Series, 500 MHz Bench Oscilloscope 4-Channel
- Keysight Technologies 4000 g Series, 1.5 GHz Bench Oscilloscope 4-Channel
