Keysight + EXR Series, 1 GHz Bench Oscilloscope 4-Channel
- RS Stock No.:
- 241-9730
- Distrelec Article No.:
- 303-89-040
- Mfr. Part No.:
- EXR104A
- Brand:
- Keysight +
Subtotal (1 unit)*
$69,529.51
(exc. GST)
$76,482.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69,529.51 |
*price indicative
- RS Stock No.:
- 241-9730
- Distrelec Article No.:
- 303-89-040
- Mfr. Part No.:
- EXR104A
- Brand:
- Keysight +
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight + | |
| Product Type | Oscilloscope | |
| Bandwidth | 1GHz | |
| Number of Channels | 4 | |
| Oscilloscope Type | Bench | |
| Series | EXR | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight + | ||
Product Type Oscilloscope | ||
Bandwidth 1GHz | ||
Number of Channels 4 | ||
Oscilloscope Type Bench | ||
Series EXR | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Keysight Technologies EXR Series Oscilloscope offers up to 2.5 GHz bandwidth and 16 GSa/s sample rate on every single one of its four channels. It can be helpful for when the built-in monitor is small or in an inconvenient place, but not so helpful when you wish to use that extra screen space to visualize waveforms or analysis. Additional configurations are available. Contact us to request a quotation.
Frequency range is upto 1 GHz
Minimize downtime and expenses with self maintenance solutions and low cost repairs
Standards compliant vector signals
The product and price shown is for the base article only. Please contact RSPPSales@rs.rsgroup.com for specific configuration options and pricing.
Note
Manufacturers Warranty
Related links
- Keysight + EXR Series, 1 GHz Bench Oscilloscope 8-Channel
- Keysight + EXR Series, 2 GHz Bench Oscilloscope 4-Channel
- Keysight + EXR Series, 2.5 GHz Bench Oscilloscope 4-Channel
- Keysight Technologies WaveGen Series, 1 GHz Bench Oscilloscope 4-Channel
- Keysight Technologies InfiniiVision 4000 X Series, 1 GHz Bench Oscilloscope 4-Channel
- Keysight Technologies InfiniiVision 3000T X Series, 1 GHz Bench Oscilloscope 4-Channel
- Keysight Technologies InfiniiVision 3000G X Series, 1 GHz Bench Oscilloscope 4-Channel
- Keysight Technologies InfiniiVision 6000 X Series, 1 GHz Bench Oscilloscope 4-Channel
