Keysight Technologies InfiniiVision 3000G X Series, 200 MHz Bench Oscilloscope 4-Channel

Subtotal (1 unit)*

$11,684.00

(exc. GST)

$12,852.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11,684.00

*price indicative

RS Stock No.:
237-2373
Distrelec Article No.:
302-48-288
Mfr. Part No.:
DSOX3024G
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Oscilloscope

Bandwidth

200MHz

Number of Channels

4

Oscilloscope Type

Bench

Series

InfiniiVision 3000G X

Width

381mm

Standards/Approvals

No

Height

204mm

Minimum Time Base

2ns/div

Rise Time

1.75ns

Maximum Time Base

50s/div

Minimum Vertical Sensitivity

1mV/div

Maximum Vertical Sensitivity

5V/div

Vertical Resolution

8 bit

Power Source

Mains

COO (Country of Origin):
MY

DSOX3024G – InfiniiVision 3000G X-Series Oscilloscope


The DSOX3024G from Keysight Technologies is part of the high performance InfiniiVision 3000G X-series oscilloscopes and has a bandwidth of 200MHz.

If you are looking for a high-performance, feature-rich oscilloscope that combines digital and analog measurement capabilities, the DSOX3024G will be your instrument of choice. These versatile digital instruments can help you maintain high test speed and flexibilty in the most complex applications and provides engineers with a flexible solution for collecting performance and debug information from today’s complex embedded systems. The instrument delivers the industry’s best visualisation technology, as well as exceptional data capture properties and precise waveform measurements.

These oscilloscopes offer high-end technology in a small form factor. Its intuitive touch user-interface, industry-leading waveform update rate, zone trigger and standard features enables you to capture and isolate elusive glitches which cannot be performed on other scopes.

The Keysight Technologies has InfiniiVision 3000G X-series oscilloscopes with bandwidth of 200 MHz offer high-end technology in a small form factor. Its intuitive touch user-interface, industry-leading waveform update rate, and zone trigger can capture and isolate elusive glitches. This oscilloscope has 4 analog channel.

Features and Benefits:


High performance mask and measurement limit testing enabled in hardware

Frequency response analysis

Best in usability

Designed for touch operation to simplify use

Waveform and measurement histograms

Built-in function, arbitrary waveform generator

Applications


The Keysight Technologies InfiniiVision 3000G X series Oscilloscopes can be used in many testing, debugging, troubleshooting and measurement applications where the data is real time and requires a high bandwidth source voltage.

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy