Keysight Technologies InfiniiVision 1000 X Series, 50 MHz Bench Oscilloscope 2-Channel

Subtotal (1 unit)*

$1,504.00

(exc. GST)

$1,654.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,504.00

*price indicative

RS Stock No.:
200-5280
Distrelec Article No.:
302-25-093
Mfr. Part No.:
EDUX1052G
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Oscilloscope

Bandwidth

50MHz

Number of Channels

2

Oscilloscope Type

Bench

Interface Type

CAN, I2C, LIN, SPI, UART/RS232

Series

InfiniiVision 1000 X

Width

314mm

Standards/Approvals

No

Height

165mm

Vertical Resolution

12 bit

Maximum Time Base

50s/div

Rise Time

7ns

Maximum Vertical Sensitivity

10V/div

Minimum Time Base

5ns/div

Power Source

Mains

COO (Country of Origin):
CN

EDUX1052G Oscilloscope, 200,000 Points Maximum Memory Depth - InfiniiVision 1000 X Series


Get a closer look into the behaviours of electronic signals from your devices with the EDUX1052G digital oscilloscope from Keysight Technologies. It measures the waveform and bandwidth, displaying them in graphs so you can keep track of the highs and lows. A built-in LCD screen is on full display for you to view the numbers in real time. As this device supports two analogue channels, you can track up to two signals at the same time. Storing and recalling the measurement data is a breeze, thanks to its maximum memory depth of 200,000 points.

Features & Benefits


• Built-in training signals for effective teaching and learning

• Fast update rate of 100,000 waveforms per second for Rapid measurement

• Integrated USB port and LAN connectivity for convenient data transfer

• 7-inch TFT LCD WVGA

• Built-in waveform generator - generates various types of waveforms for testing and education.

• PC software - provides additional capabilities for data capture, analysis, and visualization.

• User-friendly Interface - easy to use

Applications


• Medical technology – for equipment testing

• Electrical engineering – for circuit debugging, signal analysis and component testing

• Automotive workshops – for engine diagnostics and electrical system troubleshooting

• Electronics education - Ideal for teaching electrical engineering concepts and practical skills.

How do I configure the measurement values of this oscilloscope?


To set the measurement values of this oscilloscope, simply press the front-facing measure button to access up to 32 automatic measurements.

What type of waveform analysis can I carry out with this device?


You can add, subtract, multiply and divide the waveforms using this versatile oscilloscope.

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy