Keysight Technologies InfiniiVision 1000 X Series, 70 MHz Bench Oscilloscope 2-Channel
- RS Stock No.:
- 200-5275
- Distrelec Article No.:
- 301-85-781
- Mfr. Part No.:
- DSOX1202G
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
$2,100.00
(exc. GST)
$2,310.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,100.00 |
*price indicative
- RS Stock No.:
- 200-5275
- Distrelec Article No.:
- 301-85-781
- Mfr. Part No.:
- DSOX1202G
- Brand:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope | |
| Bandwidth | 70MHz | |
| Number of Channels | 2 | |
| Oscilloscope Type | Bench | |
| Interface Type | CAN, I2C, LIN, SPI, UART/RS232 | |
| Series | InfiniiVision 1000 X | |
| Width | 314mm | |
| Height | 165mm | |
| Standards/Approvals | No | |
| Minimum Time Base | 5ns/div | |
| Maximum Time Base | 50s/div | |
| Maximum Vertical Sensitivity | 10V/div | |
| Vertical Resolution | 8 bit | |
| Power Source | Mains | |
| Rise Time | 5ns | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope | ||
Bandwidth 70MHz | ||
Number of Channels 2 | ||
Oscilloscope Type Bench | ||
Interface Type CAN, I2C, LIN, SPI, UART/RS232 | ||
Series InfiniiVision 1000 X | ||
Width 314mm | ||
Height 165mm | ||
Standards/Approvals No | ||
Minimum Time Base 5ns/div | ||
Maximum Time Base 50s/div | ||
Maximum Vertical Sensitivity 10V/div | ||
Vertical Resolution 8 bit | ||
Power Source Mains | ||
Rise Time 5ns | ||
Keysight Technologies Oscilloscope, 70MHz Bandwidth, 2GSa/s Sample Rate - InfiniiVision 1000 X Series - DSOX1202G
Get a good read on electrical signals with this two-channel oscilloscope from Keysight Technologies. You can hook its analogue inputs up to a signal source to begin taking measurements like time, Pulse count and amplitude in a flash. The device's 7-inch TFT LCD screen will display the data as a waveform graph for trouble-free viewing, helping to prevent your signals from getting crossed. Thanks to its powerful bandwidth of 70MHz, this oscilloscope will accurately read high-frequency waveforms.
Features & Benefits
• Built-in 20MHz function generator for your choice of waveform
• Capable of serial analysis with CAN, LIN, I²C, UART/RS-232 and SPI protocols for versatility
• USB 2.0 and LAN connectivity provide broad compatibility with connected devices
• Rapid update rate of 200,000 waveforms per second or higher to increase the accuracy of your signal measurements
Applications
• Sound engineering
• Automotive repair and maintenance
• Electronics production
• Scientific laboratories
What math functions can this unit perform?
This versatile unit is designed to carry out several waveform functions, such as addition, subtraction, division, multiplication, FFT and low-pass filter.
Note
Manufacturers Warranty
Related links
- Keysight Technologies InfiniiVision 1000 X Series, 70 MHz Bench Oscilloscope 2-Channel
- Keysight Technologies InfiniiVision 1000 X Series, 70 MHz Bench Oscilloscope 4-Channel
- Keysight Technologies InfiniiVision 1000 X Series, 50 MHz Bench Oscilloscope 2-Channel
- Keysight Technologies InfiniiVision 2000 X Series, 70 MHz Bench Oscilloscope 2-Channel
- Keysight Technologies InfiniiVision 2000 X Series, 70 MHz Bench Oscilloscope 8-Channel
- Keysight Technologies InfiniiVision 2000 X Series, 70 MHz Bench Oscilloscope 4-Channel
- Keysight Technologies InfiniiVision 3000G X Series, 100 MHz Bench Oscilloscope 2-Channel
- Keysight Technologies InfiniiVision 2000 X Series, 100 MHz Bench Oscilloscope 2-Channel
