Rohde & Schwarz R&S MXO 3 Series, MXO34-350, 350 MHz Digital Oscilloscope, 4 Channels
- RS Stock No.:
- 847-591
- Mfr. Part No.:
- MXO34-350
- Brand:
- Rohde & Schwarz
N
This image is representative of the product range
Subtotal (1 unit)*
$22,433.57
(exc. GST)
$24,676.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22,433.57 |
*price indicative
- RS Stock No.:
- 847-591
- Mfr. Part No.:
- MXO34-350
- Brand:
- Rohde & Schwarz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Oscilloscope | |
| Bandwidth | 350MHz | |
| Number of Channels | 4 | |
| Model Number | MXO34-350 | |
| Oscilloscope Type | Digital | |
| Oscilloscope Form | Compact | |
| Memory Depth | 500Mpts | |
| Sample Rate Random | 5G samples/s | |
| Screen Size | 11.6 in | |
| Series | R&S MXO 3 | |
| Width | 375mm | |
| Standards/Approvals | VDE | |
| Depth | 163mm | |
| Height | 233mm | |
| Display Type | TFT | |
| Power Source | Mains | |
| Vertical Resolution | 12-bit ADC | |
| Waveform Refresh Rate | 4500000waveforms/s | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Oscilloscope | ||
Bandwidth 350MHz | ||
Number of Channels 4 | ||
Model Number MXO34-350 | ||
Oscilloscope Type Digital | ||
Oscilloscope Form Compact | ||
Memory Depth 500Mpts | ||
Sample Rate Random 5G samples/s | ||
Screen Size 11.6 in | ||
Series R&S MXO 3 | ||
Width 375mm | ||
Standards/Approvals VDE | ||
Depth 163mm | ||
Height 233mm | ||
Display Type TFT | ||
Power Source Mains | ||
Vertical Resolution 12-bit ADC | ||
Waveform Refresh Rate 4500000waveforms/s | ||
- COO (Country of Origin):
- CZ
The Rohde & Schwarz 4 Channel 350 MHz Digital Oscilloscope delivers high performance analysis for precise signal monitoring across multiple electronic circuits simultaneously.
Four separate channels for comprehensive circuit testing
Advanced digital trigger for highly accurate waveform capture
Exceptionally low noise floor ensures precise signal fidelity
Full 350 MHz bandwidth captures high frequency signals cleanly
- RS Stock No. 0847588
- Mfr. Part No. MXO34-100
Each
$10,960.70
- RS Stock No. 0847589
- Mfr. Part No. MXO34-200
Each
$12,189.93
- RS Stock No. 0828917
- Mfr. Part No. MXO38-350
Each
$46,225.40
- RS Stock No. 0834895
- Mfr. Part No. MXO38-BNDL
Each
$61,256.94












