Rohde & Schwarz R&S MXO 3 Series, MXO34-200, 200 MHz Digital Oscilloscope, 4 Channels
- RS Stock No.:
- 847-589
- Mfr. Part No.:
- MXO34-200
- Brand:
- Rohde & Schwarz
N
Subtotal (1 unit)*
$12,189.93
(exc. GST)
$13,408.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12,189.93 |
*price indicative
- RS Stock No.:
- 847-589
- Mfr. Part No.:
- MXO34-200
- Brand:
- Rohde & Schwarz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Product Type | Oscilloscope | |
| Bandwidth | 200MHz | |
| Number of Channels | 4 | |
| Model Number | MXO34-200 | |
| Oscilloscope Type | Digital | |
| Oscilloscope Form | Compact | |
| Memory Depth | 500Mpts | |
| Sample Rate Random | 5G samples/s | |
| Screen Size | 11.6 in | |
| Series | R&S MXO 3 | |
| Standards/Approvals | VDE | |
| Depth | 233mm | |
| Width | 375mm | |
| Height | 163mm | |
| Vertical Resolution | 12-bit ADC | |
| Waveform Refresh Rate | 4500000waveforms/s | |
| Power Source | Mains | |
| Display Type | TFT | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Product Type Oscilloscope | ||
Bandwidth 200MHz | ||
Number of Channels 4 | ||
Model Number MXO34-200 | ||
Oscilloscope Type Digital | ||
Oscilloscope Form Compact | ||
Memory Depth 500Mpts | ||
Sample Rate Random 5G samples/s | ||
Screen Size 11.6 in | ||
Series R&S MXO 3 | ||
Standards/Approvals VDE | ||
Depth 233mm | ||
Width 375mm | ||
Height 163mm | ||
Vertical Resolution 12-bit ADC | ||
Waveform Refresh Rate 4500000waveforms/s | ||
Power Source Mains | ||
Display Type TFT | ||
- COO (Country of Origin):
- CZ
The Rohde & Schwarz 4 Channel 200 MHz Digital Oscilloscope delivers high performance analysis for precise signal monitoring across multiple electronic circuits simultaneously.
Four separate channels for comprehensive circuit testing
Advanced digital trigger for highly accurate waveform capture
Exceptionally low noise floor ensures precise signal fidelity
Full 200 MHz bandwidth captures high frequency signals cleanly
