Teledyne LeCroy T3DSO700HD Series, T3DSO704HD, 70 MHz Bench Oscilloscope, 4 Channels

This image is representative of the product range

Subtotal (1 unit)*

$2,098.38

(exc. GST)

$2,308.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,098.38

*price indicative

RS Stock No.:
708-761
Mfr. Part No.:
T3DSO704HD
Brand:
Teledyne LeCroy
Find similar products by selecting one or more attributes.
Select all

Brand

Teledyne LeCroy

Product Type

Oscilloscope

Bandwidth

70MHz

Number of Channels

4

Model Number

T3DSO704HD

Oscilloscope Type

Bench

Oscilloscope Form

Digital Storage

Interface Type

LAN, USB

Memory Depth

100Mpts

Sample Rate Random

2G samples/s

Screen Size

7 in

Series

T3DSO700HD

Width

132.6mm

Standards/Approvals

RoHS Compliant

Height

151mm

Depth

312mm

Maximum Vertical Sensitivity

10V/div

Waveform Refresh Rate

500000wfms/s

Minimum Time Base

2ns/div

Vertical Resolution

12 bit

Maximum Time Base

1000s/div

Minimum Vertical Sensitivity

0.5mV/div

Power Source

Mains

Rise Time

5ns

Display Type

TFT LCD

COO (Country of Origin):
CN

Teledyne LeCroy, 70 MHz, 500 MS/s per Ch, 2 GS/s interleaved, 4 CH, 50 Mpts/Ch Oscilloscope with 7" Color Display


Teledyne LeCroy's T3DSO700HD Digital Oscilloscopes are available in bandwidths of 70 MHz, 100 MHz and 200 MHz, have maximum Record length of 100 Mpts/ch, and display 4 analog channels + optional 16 digital channels mixed signal analysis capability. The T3DSO700HD series employs the latest technology which features a maximum waveform capture rate of up to 120,000 wfm/s in normal mode and 500,000 wfm/s in sequence mode, 256-level intensity grading display function Plus a color temperature display mode. It also employs an innovative digital trigger system with high sensitivity and low jitter. The trigger system supports multiple powerful triggering modes including serial bus triggering. Tools such as History waveform Recording, Search and Navigate functions, Mask Test< Bode Plot, and Power Analysis allow for extended waveform Records captured, stored, and analysed. An impressive array of Measurement and math capabilities, options for a 25 MHz arbitrary waveform generator, as well as serial decoding as a standard feature on the T3DSO700HD series. The 7" display capacitive touch screen supports multi-touch gestures, with the addition of user-friendly UI design, can greatly improve the operation efficiency. It also supports mouse control, and remote web control over LAN.

Features & Benefits


• 12-bit Analog-Digital Converters with sample rate up to 2 GSa/s
• 4 analog channels
• Optional MSO - 16 Digital Channel Logic Probe available with all bandwidth models.
• 7” display with 1024x600 resolution
• Waveform capture rate up to 120,000 wfm/s (normal mode), and 500,000 wfm/s (sequence mode)
• Serial bus triggering and decoder, supports protocols I²C, SPI, UART, CAN, LIN, as standard
• Bode Plot & Power Analysis functionality as standard.
• Optional 25 MHz waveform generator
• Up to 100 Mpts/ch Record length
• Built-in web server supports remote control over the LAN port using a web browser. Supports SCPI remote control commands. Supports external mouse and keyboard.
• Supports 256-level intensity grading and color temperature display modes.

Application


• Education
• Telecommunications
• Military
• Mechatronics
• Diagnostics
• Design & Reseach

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy