PicoScope 3000E Series, PQ349, 500 MHz PC Based Digital Oscilloscope, 4 Channels
- RS Stock No.:
- 665-684
- Mfr. Part No.:
- PQ349
- Brand:
- Pico Technology
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 665-684
- Mfr. Part No.:
- PQ349
- Brand:
- Pico Technology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Product Type | Digital Oscilloscope | |
| Bandwidth | 500MHz | |
| Number of Channels | 4 | |
| Model Number | PQ349 | |
| Oscilloscope Type | PC Based | |
| Oscilloscope Form | Pc Based | |
| Interface Type | USB Type C | |
| Series | PicoScope 3000E | |
| Standards/Approvals | No | |
| Power Source | USB | |
| Waveform Refresh Rate | 300000wfms/s | |
| Vertical Resolution | 10 bit | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Product Type Digital Oscilloscope | ||
Bandwidth 500MHz | ||
Number of Channels 4 | ||
Model Number PQ349 | ||
Oscilloscope Type PC Based | ||
Oscilloscope Form Pc Based | ||
Interface Type USB Type C | ||
Series PicoScope 3000E | ||
Standards/Approvals No | ||
Power Source USB | ||
Waveform Refresh Rate 300000wfms/s | ||
Vertical Resolution 10 bit | ||
- COO (Country of Origin):
- GB
PicoScope 3000E Series Digital Oscilloscope, 500MHz Bandwidth, 4 Channels - PQ349
This digital oscilloscope connects to a host PC via USB Type-C and is powered through the same Interface to capture and analyse electrical signals. It offers high-frequency signal observation with Rapid waveform acquisition and is intended for use in laboratory, development and troubleshooting environments where compact, PC-based measurement is required.
Features and Benefits:
• 500MHz bandwidth enables detailed high-frequency signal inspection
• 300000wfms/s refresh captures rare transient events quickly
• 10‑bit 8‑bit vertical resolution improves amplitude measurement fidelity
• 1ns/div to 5000s/div timebase supports very fast to very slow signals
• 925ps rise time reveals fast edge characteristics accurately
• 300000wfms/s refresh captures rare transient events quickly
• 10‑bit 8‑bit vertical resolution improves amplitude measurement fidelity
• 1ns/div to 5000s/div timebase supports very fast to very slow signals
• 925ps rise time reveals fast edge characteristics accurately
Applications
• Suitable for debugging high-speed digital circuits
• Ideal for power-supply ripple and transient analysis
• Used with multi-channel sensor arrays for synchronised capture
• Can be used for mixed-signal timing verification
• Used for long-duration signal monitoring and logging
• Ideal for power-supply ripple and transient analysis
• Used with multi-channel sensor arrays for synchronised capture
• Can be used for mixed-signal timing verification
• Used for long-duration signal monitoring and logging
How is the device powered during operation?
It draws power directly from the host via the USB Type-C connection.
What channel count is available for simultaneous measurements?
There are four independent input channels for concurrent signal capture.
What sensitivity range does the front end provide?
The vertical sensitivity spans from 1mV/div up to 4V/div for a wide dynamic range.
Which standards does the product comply with?
It meets REACH, RoHS and WEEE environmental standards.
Related links
- Pico Technology PicoScope 4000 Series, 20 MHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 2000 Series, 50 MHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 3000 Series, 70 MHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 3000 Series, 50 MHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 2000 Series, 100 MHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 2000 Series, 70 MHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 2000 Series, 25 MHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 3000 Series, 200 MHz PC Based Oscilloscope 4-Channel
