Pico Technology PicoScope 3000E Series, 350MHz PC Based Oscilloscope, 4 Analogue Channels
- RS Stock No.:
- 665-683
- Mfr. Part No.:
- PQ347
- Brand:
- Pico Technology
Subtotal (1 unit)*
$6,950.66
(exc. GST)
$7,645.73
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,950.66 |
*price indicative
- RS Stock No.:
- 665-683
- Mfr. Part No.:
- PQ347
- Brand:
- Pico Technology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Bandwidth | 350MHz | |
| Number of Analogue Channels | 4 | |
| Oscilloscope Type | PC Based | |
| Series | PicoScope 3000E | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Bandwidth 350MHz | ||
Number of Analogue Channels 4 | ||
Oscilloscope Type PC Based | ||
Series PicoScope 3000E | ||
- COO (Country of Origin):
- GB
The Pico Technology PicoScope 3417E kit features a bandwidth of 350 megahertz and includes four channels.
Resolution 8 to 10 bits
Related links
- Pico Technology PicoScope 3000E Series 4 Analogue Channels
- Pico Technology 2407B PicoScope 2000 Series 4 Analogue Channels
- Pico Technology 2406B PicoScope 2000 Series 4 Analogue Channels
- Pico Technology 2205A PicoScope 2000 Series 2 Analogue Channels
- Pico Technology 2206B PicoScope 2000 Series Analogue PC Based Oscilloscope 50MHz
- Pico Technology 3204D PicoScope 3000 Series 2 Analogue Channels
- Pico Technology 4444 PicoScope 4000 Series 4 Analogue Channels
- Pico Technology 3406D PicoScope 3000 Series 4 Analogue Channels
