PicoScope 2000 Series, 100 MHz PC Based Oscilloscope 2-Channel
- RS Stock No.:
- 111-6771
- Distrelec Article No.:
- 300-73-907
- Mfr. Part No.:
- PicoScope 2206B
- Brand:
- Pico Technology
Subtotal (1 unit)*
$680.05
(exc. GST)
$748.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $680.05 |
*price indicative
- RS Stock No.:
- 111-6771
- Distrelec Article No.:
- 300-73-907
- Mfr. Part No.:
- PicoScope 2206B
- Brand:
- Pico Technology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Product Type | Oscilloscope | |
| Bandwidth | 100MHz | |
| Number of Channels | 2 | |
| Model Number | PicoScope 2206B | |
| Oscilloscope Type | PC Based | |
| Interface Type | CAN, IIC, LIN, RS232, SPI, UART, USB | |
| Series | PicoScope 2000 | |
| Standards/Approvals | No | |
| Width | 104mm | |
| Height | 18.8mm | |
| Length | 130mm | |
| Maximum Time Base | 5000s/div | |
| Minimum Vertical Sensitivity | 4mV/div | |
| Maximum Vertical Sensitivity | 4V/div | |
| Rise Time | 7ns | |
| Minimum Time Base | 1ns/div | |
| Vertical Resolution | 8 bit | |
| Power Source | USB | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Product Type Oscilloscope | ||
Bandwidth 100MHz | ||
Number of Channels 2 | ||
Model Number PicoScope 2206B | ||
Oscilloscope Type PC Based | ||
Interface Type CAN, IIC, LIN, RS232, SPI, UART, USB | ||
Series PicoScope 2000 | ||
Standards/Approvals No | ||
Width 104mm | ||
Height 18.8mm | ||
Length 130mm | ||
Maximum Time Base 5000s/div | ||
Minimum Vertical Sensitivity 4mV/div | ||
Maximum Vertical Sensitivity 4V/div | ||
Rise Time 7ns | ||
Minimum Time Base 1ns/div | ||
Vertical Resolution 8 bit | ||
Power Source USB | ||
- COO (Country of Origin):
- GB
PicoScope 2000 Series Oscilloscope, 50MHz Bandwidth, 2 Channels - PicoScope 2206B
This oscilloscope is a Compact USB‑powered PC‑based instrument designed to capture and visualise electrical signals for testing and diagnostics. It connects to a computer via USB and supports multiple serial protocols for mixed‑signal analysis. The device offers a balance of frequency response and portability for bench and field use.
Features and Benefits:
• 50MHz bandwidth delivers clear signal reproduction for mid‑frequency work
• 2 channels enable simultaneous dual‑signal comparison
• 7ns rise time provides accurate transient edge measurement
• 8‑bit vertical resolution permits fine amplitude discrimination
• 4mV/div minimum sensitivity exposes low‑amplitude signals
• 2 channels enable simultaneous dual‑signal comparison
• 7ns rise time provides accurate transient edge measurement
• 8‑bit vertical resolution permits fine amplitude discrimination
• 4mV/div minimum sensitivity exposes low‑amplitude signals
Applications
• Suitable for automotive bus analysis with CAN and LIN
• Ideal for embedded debugging using I2C and SPI
• Used for serial comms troubleshooting via UART and RS232
• Can be used for portable field measurements via USB power
• Suitable for general signal capture in laboratory settings
• Ideal for embedded debugging using I2C and SPI
• Used for serial comms troubleshooting via UART and RS232
• Can be used for portable field measurements via USB power
• Suitable for general signal capture in laboratory settings
What Interface options are available for connectivity?
It supports USB connection for PC operation and can interpret CAN, I²C, LIN, RS232, SPI and UART interfaces.
How does timebase flexibility affect measurements?
The minimum timebase of 2ns/div allows high‑speed waveform inspection while the maximum 5000s/div supports long‑duration signal monitoring.
What power arrangement is required for operation?
The unit is powered solely via USB, eliminating the need for an external mains adaptor.
What physical footprint should be expected for mounting or storage?
The instrument dimensions are Compact with a height of 18.80mm, length of 130mm and width of 104mm.
Related links
- Pico Technology PicoScope 2000 Series, 50 MHz PC Based Oscilloscope 16-Channel
- Pico Technology PicoScope 2000 Series, 25 MHz PC Based Oscilloscope 2-Channel
- Pico Technology PicoScope 2000 Series, 100 MHz PC Based Oscilloscope 2-Channel
- Pico Technology PicoScope 2000 Series, 70 MHz PC Based Oscilloscope 2-Channel
- Pico Technology PicoScope 2000 Series, 10 MHz PC Based Oscilloscope 2-Channel
- Pico Technology PicoScope 2000 Series, 50 MHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 2000 Series, 100 MHz PC Based Oscilloscope 4-Channel
- Pico Technology PicoScope 2000 Series, 25 MHz PC Based Oscilloscope 16-Channel
