Keysight Technologies Ultimate Bundle Software Package Oscilloscope Software for Use with 2000A, Version 7.4
- RS Stock No.:
- 221-7753
- Distrelec Article No.:
- 302-20-661
- Mfr. Part No.:
- D2000BDLB
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
$1,492.00
(exc. GST)
$1,641.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,492.00 |
*price indicative
- RS Stock No.:
- 221-7753
- Distrelec Article No.:
- 302-20-661
- Mfr. Part No.:
- D2000BDLB
- Brand:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope Software | |
| For Use With | 2000A | |
| Software Name | Ultimate Bundle Software Package | |
| Version | 7.4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope Software | ||
For Use With 2000A | ||
Software Name Ultimate Bundle Software Package | ||
Version 7.4 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Keysight Technologies D2000BDLB is ultimate Bundle Software Package bundles all the serial bus protocol trigger & decode capabilities, as well as all the advanced measurement capabilities of the individual licensed software packages. In addition, this package enables the NFC trigger and automated NFC test software.
Automotive trigger and analysis with CAN or LIN bus
Embedded serial triggering and analysis with I²C, SPI, RS232 or 422 or 485 or UART
Mask testing is applicable
Note
Manufacturers Warranty
Related links
- Keysight Technologies Ultimate Bundle Software Package Oscilloscope Software for Use with 3000A, Version 7.4
- Keysight Technologies Ultimate Bundle Software Package Oscilloscope Software for Use with InfiniiVision 4000 X Series,
- Keysight Technologies Automotive Software Package Oscilloscope Software for Use with 2000A, Version 7.4
- Keysight Technologies USB Software Package Oscilloscope Software for Use with 3000A, Version 7.4
- Keysight Technologies Automotive Software Package Oscilloscope Software for Use with 3000A, Version 7.4
- Keysight Technologies Power Software Package Oscilloscope Software for Use with 6000 X
- Keysight Technologies Embedded Software Package for InfiniiVision X-Series Oscilloscope Oscilloscope Software for Use
- Keysight Technologies Embedded Analysis Software Oscilloscope Software for Use with 3000A, Version 7.4
