RIGOL MIL-STD-1553 Trigger and Decode Oscilloscope Software for Use with MHO5000 Series Oscilloscopes

This image is representative of the product range

Subtotal (1 unit)*

$1,613.99

(exc. GST)

$1,775.39

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,613.99

*price indicative

RS Stock No.:
781-422
Mfr. Part No.:
MHO5000-AEROA
Brand:
RIGOL
Find similar products by selecting one or more attributes.
Select all

Brand

RIGOL

Product Type

Oscilloscope Software

For Use With

MHO5000 Series Oscilloscopes

Software Name

MIL-STD-1553 Trigger and Decode

Number of Licences

1

Standards/Approvals

UL 61010-2-31:2017 R2

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy