RIGOL MIL-STD-1553 Trigger and Decode Oscilloscope Software for Use with DHO5000 Series Oscilloscopes
- RS Stock No.:
- 781-341
- Mfr. Part No.:
- DHO5000-AEROA
- Brand:
- RIGOL
This image is representative of the product range
Subtotal (1 unit)*
$1,613.99
(exc. GST)
$1,775.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,613.99 |
*price indicative
- RS Stock No.:
- 781-341
- Mfr. Part No.:
- DHO5000-AEROA
- Brand:
- RIGOL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RIGOL | |
| Product Type | Oscilloscope Software | |
| For Use With | DHO5000 Series Oscilloscopes | |
| Software Name | MIL-STD-1553 Trigger and Decode | |
| Number of Licences | 1 | |
| Standards/Approvals | UL 61010-2-31:2017 R2 | |
| Select all | ||
|---|---|---|
Brand RIGOL | ||
Product Type Oscilloscope Software | ||
For Use With DHO5000 Series Oscilloscopes | ||
Software Name MIL-STD-1553 Trigger and Decode | ||
Number of Licences 1 | ||
Standards/Approvals UL 61010-2-31:2017 R2 | ||
- COO (Country of Origin):
- CN
Related links
- RIGOL MIL-STD-1553 Trigger and Decode Oscilloscope Software for Use with MHO900 Series Oscilloscopes
- RIGOL MIL-STD-1553 Trigger and Decode Oscilloscope Software for Use with MHO5000 Series Oscilloscopes
- RIGOL MIL-STD-1553 Trigger and Decode Oscilloscope Software for Use with DHO4000 Series Oscilloscopes
- RIGOL MIL-STD-1553 Trigger and Decode Oscilloscope Software for Use with Rigol MHO2000 Series Oscilloscope
- RIGOL MIL-STD-1553 Trigger and Decode Oscilloscope Software for Use with MSO5000 Series Oscilloscope
- RIGOL MIL-STD-1553 Trigger and Decode Digital Oscilloscope for Use with DS7000 Series Digital Oscilloscope
- Teledyne LeCroy MIL-STD-1553 Trigger and Decode Oscilloscope Software for Use with HDO4000 Series
- RIGOL I2C Bus Trigger and Decode Digital Oscilloscope for Use with DHO5000 Series Digital Oscilloscope
