RIGOL Application Bundle Software Licence for Use with MSO5000 Series Oscilloscope

This image is representative of the product range

Subtotal (1 unit)*

$1,090.03

(exc. GST)

$1,199.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,090.03

*price indicative

RS Stock No.:
781-361
Mfr. Part No.:
MSO5000-BND
Brand:
RIGOL
Find similar products by selecting one or more attributes.
Select all

Brand

RIGOL

Product Type

Software Licence

For Use With

MSO5000 Series Oscilloscope

Software Name

Application Bundle

Number of Licences

1

Languages Available

English

Media Included

No

Cable Included

No

Standards/Approvals

IEC 61326-1:2013

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy