Teledyne LeCroy PP023 Oscilloscope Probe, Voltage Type, 500MHz, 1:10, BNC Connector
- RS Stock No.:
- 922-5255
- Distrelec Article No.:
- 300-86-303
- Mfr. Part No.:
- PP023-1
- Brand:
- Teledyne LeCroy
Subtotal (1 unit)**
$735.64
(exc. GST)
$809.20
(inc. GST)
20 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $735.64 |
**price indicative
- RS Stock No.:
- 922-5255
- Distrelec Article No.:
- 300-86-303
- Mfr. Part No.:
- PP023-1
- Brand:
- Teledyne LeCroy
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Teledyne LeCroy | |
Probe Type | Voltage | |
Attenuation | 1:10 | |
Bandwidth | 500MHz | |
Connector Type | BNC | |
Model Number p | PP023 | |
Number of Probes | 1 | |
Safety Category | CAT I 500 V, CAT II 400V | |
Rise Time | 700ps | |
Select all | ||
---|---|---|
Brand Teledyne LeCroy | ||
Probe Type Voltage | ||
Attenuation 1:10 | ||
Bandwidth 500MHz | ||
Connector Type BNC | ||
Model Number p PP023 | ||
Number of Probes 1 | ||
Safety Category CAT I 500 V, CAT II 400V | ||
Rise Time 700ps | ||
Related links
- Teledyne LeCroy PP022 Oscilloscope Probe 500MHz BNC Connector
- Teledyne LeCroy PP026 Oscilloscope Probe 500MHz BNC Connector
- Teledyne LeCroy PP005A Oscilloscope Probe 500MHz BNC Connector
- Teledyne LeCroy PP011-1 Oscilloscope Probe 500MHz BNC Connector
- Teledyne LeCroy PP020 Series PP020-1 Oscilloscope Probe 500MHz BNC Connector
- Teledyne LeCroy PP Series PP008-1 Oscilloscope Probe 500MHz BNC Connector
- Teledyne LeCroy PP Series PP009-1 Oscilloscope Probe 500MHz BNC Connector
- Teledyne LeCroy PP Series PP007-WS Oscilloscope Probe 500MHz BNC Connector