Digilent Soft Case for Use with Discovery Power Supply, Height 70 mm, length 280 mm 270mm

Subtotal (1 unit)*

$103.22

(exc. GST)

$113.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$103.22

*price indicative

RS Stock No.:
736-362
Mfr. Part No.:
350-039
Brand:
Digilent
Find similar products by selecting one or more attributes.
Select all

Brand

Digilent

Accessory Type

Soft Case

Product Type

Carrying Case

For Use With

Discovery Power Supply

Height

70mm

Length

280mm

Width

270mm

COO (Country of Origin):
TW
The Digilent Zippered Soft Case is a Durable protective solution tailored for the Analog Discovery Pro and Discovery Power Supply series. This robust carrier features a foam-lined interior to safeguard sensitive instrumentation from impacts and scratches during transport or storage.

Removable foam insert for enhanced equipment protection

Integrated mesh pocket for cables and accessories

Secure zippered closure for reliable containment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy