Broadcom DC Input 2-Channel Optocoupler, Through Hole, 8-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 1%

View bulk pricing options

Subtotal (1 tube of 100 units)*

$645.50

(exc. GST)

$710.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
100 - 100$6.455$645.50-
200 - 300$6.348$634.801%
400 +$6.197$619.703%

*price indicative

RS Stock No.:
922-5595
Mfr. Part No.:
HCPL-0661-000E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

Optocoupler

Mount Type

Through Hole

Maximum Forward Voltage

1.75V

Number of Channels

2

Packaging

Tube

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Typical Rise Time

24ns

Maximum Input Current

20mA

Isolation Voltage

3.75kVrms

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

CSA, VDE, UL

Typical Fall Time

10ns

Series

HCPL

Automotive Standard

No

Optocoupler, Logic Output, Avago Technologies


Optocouplers, Avago Technologies


  • RS Stock No. 5473655P
  • Mfr. Part No. HCPL-063N-000E
Each (Supplied in a Tube)
$13.93
  • RS Stock No. 0450688P
  • Mfr. Part No. HCPL-0661-000E
Each (Supplied in a Tube)
$10.44
  • RS Stock No. 9225769
  • Mfr. Part No. HCPL-063N-000E
Each (In a Tube of 100)
$8.61
  • RS Stock No. 9225823
  • Mfr. Part No. HCPL-0630-000E
Each (In a Tube of 100)
$4.322

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy