onsemi FOD4218SV Optocoupler, Surface, 6-Pin DIP
- RS Stock No.:
- 864-9151
- Mfr. Part No.:
- FOD4218SV
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$8.13
(exc. GST)
$8.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 986 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 248 | $4.065 | $8.13 |
| 250 - 498 | $3.955 | $7.91 |
| 500 + | $3.90 | $7.80 |
*price indicative
- RS Stock No.:
- 864-9151
- Mfr. Part No.:
- FOD4218SV
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Triac | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 6 | |
| Package Type | DIP | |
| Typical Rise Time | 60μs | |
| Maximum Input Current | 30mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Typical Fall Time | 52μs | |
| Standards/Approvals | VDE, C-UL, UL, IEC60747-5-2, FIMKO | |
| Series | FOD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Triac | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 6 | ||
Package Type DIP | ||
Typical Rise Time 60μs | ||
Maximum Input Current 30mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Typical Fall Time 52μs | ||
Standards/Approvals VDE, C-UL, UL, IEC60747-5-2, FIMKO | ||
Series FOD | ||
Automotive Standard No | ||
Optocoupler, Thyristor/Triac Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi Optocoupler 6-Pin DIP
- onsemi FOD4208SDV DC Input Optocoupler 6-Pin DIP
- onsemi AC Input Optocoupler 6-Pin DIP
- onsemi FOD4108SDV DC Input Optocoupler 6-Pin DIP
- onsemi H11F3SVM DC Input Optocoupler 6-Pin DIP
- onsemi MOC3062SM AC Input Optocoupler 6-Pin DIP
- onsemi MOC3083SR2M DC Input Optocoupler 6-Pin DIP
- onsemi 4N33SR2M DC Input Optocoupler 6-Pin DIP
