onsemi FOD4108 DC Input Optocoupler, Through Hole, 6-Pin MDIP
- RS Stock No.:
- 808-8749
- Mfr. Part No.:
- FOD4108
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$13.28
(exc. GST)
$14.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 248 | $6.64 | $13.28 |
| 250 - 498 | $6.475 | $12.95 |
| 500 + | $6.39 | $12.78 |
*price indicative
- RS Stock No.:
- 808-8749
- Mfr. Part No.:
- FOD4108
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.5V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | MDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 60μs | |
| Maximum Input Current | 30mA | |
| Isolation Voltage | 5000Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL, CSA, VDE | |
| Typical Fall Time | 52μs | |
| Series | FOD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.5V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type MDIP | ||
Input Current Type DC | ||
Typical Rise Time 60μs | ||
Maximum Input Current 30mA | ||
Isolation Voltage 5000Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL, CSA, VDE | ||
Typical Fall Time 52μs | ||
Series FOD | ||
Automotive Standard No | ||
Optocoupler, Thyristor/Triac Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi MOC8050M DC Input Optocoupler 6-Pin MDIP
- onsemi H11D1M DC Input Optocoupler 6-Pin MDIP
- onsemi DC Input Optocoupler 6-Pin MDIP
- onsemi TIL111M DC Input Optocoupler 6-Pin MDIP
- onsemi H11G1M DC Input Optocoupler 6-Pin MDIP
- onsemi MCT2EM DC Input Optocoupler 6-Pin MDIP
- onsemi H11AV1AM DC Input Optocoupler 6-Pin MDIP
- onsemi H11AG1M DC Input Optocoupler 6-Pin MDIP
