onsemi H11N1SVM DC Input Optocoupler, Surface, 6-Pin MDIP
- RS Stock No.:
- 807-6639
- Mfr. Part No.:
- H11N1SVM
- Brand:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save -
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$20.19
(exc. GST)
$22.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $2.019 | $20.19 | - |
| 250 - 490 | $2.01 | $20.10 | - |
| 500 + | $1.939 | $19.39 | 3% |
*price indicative
- RS Stock No.:
- 807-6639
- Mfr. Part No.:
- H11N1SVM
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 2V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 6 | |
| Package Type | MDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 7.5ns | |
| Maximum Input Current | 30mA | |
| Isolation Voltage | 7500V ac | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Typical Fall Time | 12μs | |
| Standards/Approvals | UL, VDE | |
| Series | H11N | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 2V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 6 | ||
Package Type MDIP | ||
Input Current Type DC | ||
Typical Rise Time 7.5ns | ||
Maximum Input Current 30mA | ||
Isolation Voltage 7500V ac | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Typical Fall Time 12μs | ||
Standards/Approvals UL, VDE | ||
Series H11N | ||
Automotive Standard No | ||
Optocoupler, Logic Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi DC Input Optocoupler 6-Pin MDIP
- onsemi H11L1SM DC Input Optocoupler 6-Pin MDIP
- onsemi H11G1SM DC Input Optocoupler 6-Pin MDIP
- onsemi H11D1SR2M DC Input Optocoupler 6-Pin MDIP
- onsemi H11G1SR2M DC Input Optocoupler 6-Pin MDIP
- onsemi H11L2SR2M DC Input Optocoupler 6-Pin MDIP
- onsemi MOC3052SM DC Input Optocoupler 6-Pin MDIP
- onsemi H11L3SM DC Input Optocoupler 6-Pin MDIP
