onsemi H11G1SR2M DC Input Optocoupler, Surface, 6-Pin MDIP
- RS Stock No.:
- 807-6591
- Mfr. Part No.:
- H11G1SR2M
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$10.19
(exc. GST)
$11.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 240 | $1.019 | $10.19 |
| 250 - 490 | $1.007 | $10.07 |
| 500 + | $0.989 | $9.89 |
*price indicative
- RS Stock No.:
- 807-6591
- Mfr. Part No.:
- H11G1SR2M
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Photodarlington | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 6 | |
| Package Type | MDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 5μs | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 7500V ac | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 1000% | |
| Typical Fall Time | 100μs | |
| Standards/Approvals | UL, EN, DIN | |
| Series | H11G | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Photodarlington | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 6 | ||
Package Type MDIP | ||
Input Current Type DC | ||
Typical Rise Time 5μs | ||
Maximum Input Current 60mA | ||
Isolation Voltage 7500V ac | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 1000% | ||
Typical Fall Time 100μs | ||
Standards/Approvals UL, EN, DIN | ||
Series H11G | ||
Automotive Standard No | ||
Optocoupler, Darlington Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
- RS Stock No. 8076575P
- Mfr. Part No. H11D1SR2M
Each (Supplied on a Reel)
$1.188
- RS Stock No. 8076608P
- Mfr. Part No. H11L1SM
Each (Supplied in a Tube)
$1.256
- RS Stock No. 1662373
- Mfr. Part No. H11D1SR2M
Each (On a Reel of 1000)
$0.719
- RS Stock No. 8076575
- Mfr. Part No. H11D1SR2M
Each (In a Pack of 10)
$1.188
Related links
- onsemi DC Input Optocoupler 6-Pin MDIP
- onsemi H11L1SM DC Input Optocoupler 6-Pin MDIP
- onsemi H11N1SVM DC Input Optocoupler 6-Pin MDIP
- onsemi H11G1SM DC Input Optocoupler 6-Pin MDIP
- onsemi H11D1SR2M DC Input Optocoupler 6-Pin MDIP
- onsemi H11L2SR2M DC Input Optocoupler 6-Pin MDIP
- onsemi MOC3052SM DC Input Optocoupler 6-Pin MDIP
- onsemi H11L3SM DC Input Optocoupler 6-Pin MDIP









