onsemi MOC8050M DC Input Optocoupler, Through Hole, 6-Pin MDIP

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 bag of 1000 units)*

$546.00

(exc. GST)

$601.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
1000 - 1000$0.546$546.00-
2000 - 3000$0.532$532.002%
4000 +$0.524$524.004%

*price indicative

RS Stock No.:
166-3520
Mfr. Part No.:
MOC8050M
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Through Hole

Product Type

Optocoupler

Maximum Forward Voltage

2V

Packaging

Tube

Number of Channels

1

Number of Pins

6

Package Type

MDIP

Input Current Type

DC

Typical Rise Time

8.5μs

Maximum Input Current

60mA

Isolation Voltage

7500V ac

Minimum Operating Temperature

-40°C

Logic Output

Yes

Maximum Operating Temperature

100°C

Maximum Current Transfer Ratio

500%

Minimum Current Transfer Ratio

1000%

Typical Fall Time

95μs

Standards/Approvals

UL, DIN, EN

Series

MOC

Automotive Standard

No

Optocoupler, Darlington Transistor Output, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy