onsemi MOC3061SM AC Input Optocoupler, Surface Mount, 6-Pin DIP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$9.35

(exc. GST)

$10.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,050 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 240$0.935$9.35
250 - 490$0.912$9.12
500 +$0.897$8.97

*price indicative

Packaging Options:
RS Stock No.:
806-6058
Mfr. Part No.:
MOC3061SM
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface Mount

Product Type

Optocoupler

Maximum Forward Voltage

1.5V

Number of Channels

1

Packaging

Tape & Reel

Number of Pins

6

Package Type

DIP

Input Current Type

AC

Maximum Input Current

60mA

Isolation Voltage

7500V

Minimum Operating Temperature

-40°C

Logic Output

Yes

Maximum Operating Temperature

85°C

Standards/Approvals

UL, VDE 0884

Series

MOC3

Automotive Standard

No

Optocoupler, Thyristor/Triac Output, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Related links