onsemi MOC3022SR2M AC Input Optocoupler, Surface, 6-Pin DIP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$9.13

(exc. GST)

$10.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 190 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 240$0.913$9.13
250 - 490$0.896$8.96
500 +$0.88$8.80

*price indicative

Packaging Options:
RS Stock No.:
806-5985
Mfr. Part No.:
MOC3022SR2M
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Optocoupler

Mount Type

Surface

Maximum Forward Voltage

1.5V

Packaging

Tape & Reel

Number of Channels

1

Number of Pins

6

Package Type

DIP

Input Current Type

AC

Maximum Input Current

60mA

Isolation Voltage

5300Vrms

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

UL, VDE 0884

Series

MOC

Automotive Standard

No

Optocoupler, Thyristor/Triac Output, Fairchild Semiconductor


Optocouplers, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy