Toshiba TLP291(Y,SE(T DC Input Optocoupler, Surface, 4-Pin SO
- RS Stock No.:
- 799-5321
- Mfr. Part No.:
- TLP291(Y,SE(T
- Brand:
- Toshiba
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$7.83
(exc. GST)
$8.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | $0.313 | $7.83 | - |
| 250 - 600 | $0.306 | $7.65 | 2% |
| 625 - 1225 | $0.301 | $7.53 | 3% |
| 1250 - 2475 | $0.291 | $7.28 | 7% |
| 2500 + | $0.281 | $7.03 | 10% |
*price indicative
- RS Stock No.:
- 799-5321
- Mfr. Part No.:
- TLP291(Y,SE(T
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Typical Rise Time | 4μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 4% | |
| Minimum Current Transfer Ratio | 50% | |
| Standards/Approvals | EN, UL, CSA | |
| Typical Fall Time | 7μs | |
| Series | TLP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SO | ||
Input Current Type DC | ||
Typical Rise Time 4μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 4% | ||
Minimum Current Transfer Ratio 50% | ||
Standards/Approvals EN, UL, CSA | ||
Typical Fall Time 7μs | ||
Series TLP | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Photocoupler, Transistor Output, TLP291/TLP293 Series
TLP291 and TLP293 series single photocouplers with transistor output from Toshiba.
Optocouplers, Toshiba
Related links
- Toshiba TLP291(Y Surface Mount, 4-Pin SOIC
- Toshiba TLP291(Y-TP Surface Mount, 4-Pin SO
- Toshiba TLP185(Y Surface Mount, 4-Pin SO
- ToshibaSE(T DC Input Phototransistor Output Optocoupler 4-Pin SO6
- Toshiba TLP291(TP Surface Mount, 4-Pin SO
- Toshiba TLP291(BL-TP Surface Mount, 4-Pin SO
- Toshiba TLP291(GB-TP Surface Mount, 4-Pin SO
- Toshiba TLP291(V4GBTP Surface Mount, 4-Pin SO
