Toshiba TLP291(TP,SE(T DC Input Optocoupler, Surface, 4-Pin SO
- RS Stock No.:
- 144-5292
- Mfr. Part No.:
- TLP291(TP,SE(T
- Brand:
- Toshiba
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$22.15
(exc. GST)
$24.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 300 unit(s) ready to ship from another location
- Plus 1,800 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | $0.443 | $22.15 |
| 250 - 450 | $0.43 | $21.50 |
| 500 - 2450 | $0.417 | $20.85 |
| 2500 - 4950 | $0.404 | $20.20 |
| 5000 + | $0.392 | $19.60 |
*price indicative
- RS Stock No.:
- 144-5292
- Mfr. Part No.:
- TLP291(TP,SE(T
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.4V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SO | |
| Input Current Type | DC | |
| Typical Rise Time | 2μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current Transfer Ratio | 6% | |
| Maximum Operating Temperature | 110°C | |
| Typical Fall Time | 3μs | |
| Minimum Current Transfer Ratio | 0.5% | |
| Standards/Approvals | CSA, EN, UL | |
| Series | TLP291 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.4V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SO | ||
Input Current Type DC | ||
Typical Rise Time 2μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Current Transfer Ratio 6% | ||
Maximum Operating Temperature 110°C | ||
Typical Fall Time 3μs | ||
Minimum Current Transfer Ratio 0.5% | ||
Standards/Approvals CSA, EN, UL | ||
Series TLP291 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Photocoupler, Transistor Output, TLP291/TLP293 Series
TLP291 and TLP293 series single photocouplers with transistor output from Toshiba.
Optocouplers, Toshiba
Related links
- Toshiba TLP291(GB-TP Surface Mount, 4-Pin SO
- Toshiba TLP291(BL-TP Surface Mount, 4-Pin SO
- Toshiba TLP291(Y-TP Surface Mount, 4-Pin SO
- Toshiba TLP291(BLL-TP Surface Mount, 4-Pin SO
- Toshiba TLP291(GR-TP Surface Mount, 4-Pin SO
- Toshiba TLP291(V4GBTP Surface Mount, 4-Pin SO
- Toshiba TLP291(Y Surface Mount, 4-Pin SO
- Toshiba TLP291(GR Surface Mount, 4-Pin SO
