Vishay VO610A-3X019T Optocoupler, Surface, 4-Pin SMD
- RS Stock No.:
- 699-8417
- Mfr. Part No.:
- VO610A-3X019T
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 699-8417
- Mfr. Part No.:
- VO610A-3X019T
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Number of Channels | 1 | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Number of Pins | 4 | |
| Package Type | SMD | |
| Isolation Voltage | 5000 V ac | |
| Maximum Current Transfer Ratio | 200 % | |
| Maximum Forward Voltage | 1.6 V | |
| Maximum Input Current | 60 mA | |
| Minimum Current Transfer Ratio | 100 % | |
| Series | VO | |
| Typical Fall Time | 4.7 μs | |
| Typical Rise Time | 3 μs | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Number of Channels 1 | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Number of Pins 4 | ||
Package Type SMD | ||
Isolation Voltage 5000 V ac | ||
Maximum Current Transfer Ratio 200 % | ||
Maximum Forward Voltage 1.6 V | ||
Maximum Input Current 60 mA | ||
Minimum Current Transfer Ratio 100 % | ||
Series VO | ||
Typical Fall Time 4.7 μs | ||
Typical Rise Time 3 μs | ||
Optocoupler, Transistor Output, VO6xxA Series, Vishay Semiconductor
Vishay low input current optocoupler with a phototransistor output VO615A, VO617A, VO618A series protect equipment users from electrical shocks and protect the microprocessors within these systems from being damaged by voltage spikes.
VO617A and VO618A series provides up to 5300Vrms of voltage Isolation
VO615A series provides up to 5000Vrms of voltage Isolation
Applications include Isolation in AC adapters, switch mode power supplies, programmable logic controllers, Industrial controls, telecom systems, smart meters, office equipment, power on Internet and solar
Optocouplers VO615A, VO617A, VO618A have an operating temperature up to 110 degrees Celsius.
Optocouplers, Vishay Semiconductor
Approvals
UL, CSA, VDE
- RS Stock No. 1806983
- Mfr. Part No. LH1546ADF
Each (In a Tube of 100)
$2.029
- RS Stock No. 1807114P
- Mfr. Part No. LH1546ADF
Each (Supplied in a Tube)
$2.676
- RS Stock No. 1806984
- Mfr. Part No. LH1546AEF
Each (In a Tube of 100)
$2.401
- RS Stock No. 1807129P
- Mfr. Part No. LH1546AEF
Each (Supplied in a Tube)
$3.44
Related links
- Vishay VO610A-3X019T Optocoupler 4-Pin SMD
- Vishay SFH6186-4T DC Input Optocoupler 4-Pin SMD
- Vishay SFH6206-1T AC Input Optocoupler 4-Pin SMD
- Vishay Surface Mount, 4-Pin SMD
- Vishay Surface Mount, 4-Pin SMD
- Vishay SFH6106-1X001T DC Input Optocoupler 4-Pin SMD
- Vishay Surface Mount, 4-Pin SMD
- Vishay Surface Mount, 4-Pin SMD










