Lite-On DC Input Optocoupler, Through Hole, 8-Pin DIP
- RS Stock No.:
- 691-2322
- Mfr. Part No.:
- 6N139-L
- Brand:
- Lite-On
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.06
(exc. GST)
$9.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 470 unit(s) shipping from 11 November 2026
- Plus 90 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 10 | $1.812 | $9.06 |
| 15 - 20 | $1.782 | $8.91 |
| 25 + | $1.75 | $8.75 |
*price indicative
- RS Stock No.:
- 691-2322
- Mfr. Part No.:
- 6N139-L
- Brand:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Maximum Input Current | 20mA | |
| Isolation Voltage | 5kVrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 85°C | |
| Maximum Current Transfer Ratio | 5000% | |
| Standards/Approvals | UL | |
| Minimum Current Transfer Ratio | 500% | |
| Series | 6N139 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Maximum Input Current 20mA | ||
Isolation Voltage 5kVrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 85°C | ||
Maximum Current Transfer Ratio 5000% | ||
Standards/Approvals UL | ||
Minimum Current Transfer Ratio 500% | ||
Series 6N139 | ||
Automotive Standard No | ||
Darlington Transistor Output Optocouplers, Lite-On
Optocouplers, Lite-On
Related links
- Lite-On DC Input Optocoupler 8-Pin DIP
- Lite-On 6N139-L DC Input Optocoupler 8-Pin DIP
- Broadcom DC Input Optocoupler 8-Pin DIP
- Isocom DC Input Optocoupler 8-Pin DIP
- Vishay DC Input Optocoupler 8-Pin DIP
- Lite-On DC Input Optocoupler 8-Pin DIP
- Isocom 6N139 DC Input Optocoupler 8-Pin DIP
- Lite-On 6N137-L DC Input Optocoupler 8-Pin DIP
