onsemi AC Input Optocoupler, Through Hole, 6-Pin PDIP
- RS Stock No.:
- 671-1440
- Mfr. Part No.:
- MOC3061M
- Brand:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$7.78
(exc. GST)
$8.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 780 unit(s) shipping from 19 October 2026
- Plus 875 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 10 | $1.556 | $7.78 |
| 15 - 20 | $1.528 | $7.64 |
| 25 + | $1.50 | $7.50 |
*price indicative
- RS Stock No.:
- 671-1440
- Mfr. Part No.:
- MOC3061M
- Brand:
- onsemi
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
| Brand | onsemi | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Output Type | Triac | |
| Maximum Forward Voltage | 1.5V | |
| Packaging | Tape & Reel | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | PDIP | |
| Input Current Type | AC | |
| Maximum Input Current | 60mA | |
| Isolation Voltage | 7.5kVrms | |
| Minimum Operating Temperature | -40°C | |
| Logic Output | Yes | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | VDE 0884, UL | |
| Series | MOC3 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Output Type Triac | ||
Maximum Forward Voltage 1.5V | ||
Packaging Tape & Reel | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type PDIP | ||
Input Current Type AC | ||
Maximum Input Current 60mA | ||
Isolation Voltage 7.5kVrms | ||
Minimum Operating Temperature -40°C | ||
Logic Output Yes | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals VDE 0884, UL | ||
Series MOC3 | ||
Automotive Standard No | ||
Optocoupler, Thyristor/Triac Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor
Related links
- onsemi AC Input Optocoupler 6-Pin PDIP
- onsemi MOC3061M AC Input Optocoupler 6-Pin PDIP
- onsemi AC Input Optocoupler 6-Pin DIP
- onsemi H11AA1M AC Input Optocoupler 6-Pin PDIP
- onsemi AC Input Optocoupler 6-Pin MDIP
- onsemi AC Input Optocoupler 6-Pin DIP
- onsemi AC Input Optocoupler 6-Pin MDIP
- onsemi DC Input Optocoupler 6-Pin PDIP