Broadcom ACPL-217-56CE DC Input Photocoupler, Surface, 4-Pin SO-4

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$7.36

(exc. GST)

$8.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 17,880 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90$0.736$7.36-
100 - 490$0.725$7.251%
500 - 990$0.714$7.142%
1000 - 2990$0.703$7.034%
3000 +$0.69$6.906%

*price indicative

Packaging Options:
RS Stock No.:
261-9698
Mfr. Part No.:
ACPL-217-56CE
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Mount Type

Surface

Product Type

Photocoupler

Output Type

Transistor

Maximum Forward Voltage

1.2V

Number of Channels

1

Packaging

Tape & Reel

Number of Pins

4

Package Type

SO-4

Input Current Type

DC

Typical Rise Time

2μs

Maximum Input Current

50mA

Isolation Voltage

3750Vrms

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

110°C

Typical Fall Time

3μs

Standards/Approvals

UL Recognized, IEC/EN/DIN EN 60747-5-2

Minimum Current Transfer Ratio

50%

Series

ACPL

The Broadcom ACPL-217 is a DC-input single-channel half-pitch phototransistor opto -coupler that contains a light-emitting diode optically coupled to a phototransistor. It is packaged in a 4-pin SO package.

Current transfer ratio (CTR: 50% (min) at IF = 5 mA, VCC = 5V)

High input-output isolation voltage (VISO = 3750VRMS)

Non-saturated Response time (tr: 2 μs (typ) at VCC = 10V, I C = 2 mA, RL= 100Ω)

SO package

CMR 10 kV/μs (typical)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy