Renesas Electronics PS9587-AX DC Input Optocoupler, 8-Pin DIP
- RS Stock No.:
- 261-5965
- Mfr. Part No.:
- PS9587-AX
- Brand:
- Renesas Electronics
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 18%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$151.40
(exc. GST)
$166.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $3.028 | $151.40 | - |
| 100 - 200 | $2.468 | $123.40 | 18% |
| 250 - 450 | $2.30 | $115.00 | 24% |
| 500 - 950 | $2.173 | $108.65 | 28% |
| 1000 + | $2.103 | $105.15 | 30% |
*price indicative
- RS Stock No.:
- 261-5965
- Mfr. Part No.:
- PS9587-AX
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Optocoupler | |
| Output Type | Photodiode | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Series | PS | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Optocoupler | ||
Output Type Photodiode | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type DIP | ||
Input Current Type DC | ||
Series PS | ||
- COO (Country of Origin):
- JP
The Renesas PS9587-AX is an optical coupled isolators containing an AlGaAs LED on the input side and a photo diode and a signal processing circuit on the output side on one chip. It is designed specifically for high common mode transient immunity (CMR) and are suitable for high speed logic Interface that needs long creepage distance (8 mm) on mounting.
Maximum forward voltage= 1.8 V
Maximum input current= 0.012 A
Isolation voltage=5 kVrms
Related links
- Renesas Electronics PS9587-AX DC Input Optocoupler, 8-Pin DIP
- Renesas Electronics PS9513-V-AX DC Input Optocoupler, 8-Pin DIP
- Renesas Through Hole, 8-Pin DIP
- Renesas Through Hole, 8-Pin DIP
- Renesas Through Hole, 8-Pin DIP
- Renesas Electronics PS9513-AX DC Input Photocoupler 8-Pin DIP
- Renesas Surface Mount, 8-Pin DIP
- Renesas Through Hole, 8-Pin DIP
