Vishay VO4258D-X007T Optocoupler, 6-Pin Surface Mount

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$5.23

(exc. GST)

$5.75

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 594 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 49$5.23-
50 - 99$4.974%
100 - 249$4.4714%
250 - 499$3.8127%
500 +$3.0541%

*price indicative

Packaging Options:
RS Stock No.:
257-6947
Mfr. Part No.:
VO4258D-X007T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Optocoupler

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

6

Package Type

Surface Mount

Maximum Input Current

60mA

Isolation Voltage

4420Vrms

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

UL, cUL, DIN EN 60747-5-5, FIMKO

Series

VO

The Vishay Optocupler phototriac consists of a GaAs IRLED optically coupled to a photosensitive non-zero crossing TRIAC packaged in a DIP-6 package. High input sensitivity is achieved by using an emitter follower phototransistor and a cascaded SCR predriver resulting in an LED trigger current of 1.6 mA for bin D, 2 mA for bin H, and 3 mA for bin M. The new non zero phototriac family use a proprietary dV/dt clamp resulting in a static dV/dt of greater than 5 kV/μs.

High static dV/dt 5 kV/μs

High input sensitivity IFT = 1.6 mA, 2 mA, and 3 mA

800 V blocking voltage

300 mA on-state current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy