Vishay TCMT1104 Optocoupler, Surface, 4-Pin SOP
- RS Stock No.:
- 257-6870
- Mfr. Part No.:
- TCMT1104
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 257-6870
- Mfr. Part No.:
- TCMT1104
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Number of Channels | 1 | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Number of Pins | 4 | |
| Package Type | SOP | |
| Maximum Forward Voltage | 1.6 V | |
| Series | TCMT | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Number of Channels 1 | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Number of Pins 4 | ||
Package Type SOP | ||
Maximum Forward Voltage 1.6 V | ||
Series TCMT | ||
The Vishay The TCMT110 series Optocoupler consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin package. The elements are mounted on one leadframe providing a fixed distance between input and output for highest safety requirements. It is low profile half pich package can be used in wide ambient temperature range.
AC isolation test voltage 3750 VRMS
Low coupling capacitance of typical 0.3 pF
Low temperature coefficient of CTR
