Vishay VOT8024AM-T Optocoupler, Surface, 4-Pin SOP
- RS Stock No.:
- 244-4887
- Mfr. Part No.:
- VOT8024AM-T
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.55
(exc. GST)
$1.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2,461 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 49 | $1.55 |
| 50 - 99 | $1.50 |
| 100 - 249 | $1.45 |
| 250 - 999 | $1.40 |
| 1000 + | $1.36 |
*price indicative
- RS Stock No.:
- 244-4887
- Mfr. Part No.:
- VOT8024AM-T
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.4V | |
| Packaging | SOP | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SOP | |
| Isolation Voltage | 3750Vrms | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | RoHS | |
| Series | VOT | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.4V | ||
Packaging SOP | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SOP | ||
Isolation Voltage 3750Vrms | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals RoHS | ||
Series VOT | ||
Automotive Standard No | ||
The Vishay optocoupler consists of a GaAs IRLED optically coupled to a photosensitive zero crossing TRIAC packaged in a board space saving tiny flat SOP-4 package. This device isolates low-voltage logic from 120 VAC, 240 VAC, and 380 VAC lines to control resistive, inductive or capacitive loads including motors, solenoids, high current thyristors or TRIAC and relays.
Zero voltage crossing detector
High input sensitivity
