Optek DC Input Optocoupler, Through Hole, 4-Pin

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save $0.15

View bulk pricing options

Subtotal (1 pack of 2 units)*

$8.64

(exc. GST)

$9.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 46 unit(s) shipping from 09 November 2026
  • Plus 462 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 4$4.32$8.64-
6 - 10$4.295$8.59$0.15
12 +$4.265$8.53$0.66

*price indicative

RS Stock No.:
880-1968
Mfr. Part No.:
OPI1264A
Brand:
Optek
Find similar products by selecting one or more attributes.
Select all

Brand

Optek

Mount Type

Through Hole

Product Type

Optocoupler

Maximum Forward Voltage

1.6V

Number of Pins

4

Input Current Type

DC

Maximum Input Current

40mA

Isolation Voltage

15kV dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Maximum Current Transfer Ratio

125%

Standards/Approvals

UL recognised file No. E58730

Minimum Current Transfer Ratio

25%

Series

OPI1264

Automotive Standard

No

COO (Country of Origin):
MX

OPI110 and OPI1264 Series Optically Coupled Isolators


The OPI110 and OPI1264 series of optoisolators consist of an 890 nm IR LED and a NPN phototransistor sensor. They are housed within an opaque package which has a transmissive path between the IR LED and the photosensor. Suitable applications for the OPI120 and OPI123 series include; high voltage isolation between input and output, electrical isolation, and industrial, medical and office equipment.

Optocouplers, Optek


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy