Vishay VOS615AT Optocoupler, Surface, 4-Pin SSOP
- RS Stock No.:
- 244-4880
- Mfr. Part No.:
- VOS615AT
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 15000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$807.00
(exc. GST)
$888.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.269 | $807.00 | - |
| 15000 + | $0.242 | $726.00 | 10% |
*price indicative
- RS Stock No.:
- 244-4880
- Mfr. Part No.:
- VOS615AT
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | Phototransistor | |
| Maximum Forward Voltage | 1.5V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SSOP | |
| Typical Rise Time | 3μs | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 110°C | |
| Typical Fall Time | 3μs | |
| Standards/Approvals | RoHS | |
| Series | VOS615A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type Phototransistor | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SSOP | ||
Typical Rise Time 3μs | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 110°C | ||
Typical Fall Time 3μs | ||
Standards/Approvals RoHS | ||
Series VOS615A | ||
Automotive Standard No | ||
The Vishay optocoupler has a GaAs infrared emitting diode emitter, which is optically coupled to a silicon planar phototransistor detector and is incorporated in a 4-pin 50 mil lead pitch mini-flat package. The coupling devices are designed for signal transmission between two electrically separated circuits.
High CTR with low input current
Low profile package (half pitch)
Low coupling capacitance
High common mode transient immunity
Related links
- Vishay Optocoupler 4-Pin SSOP
- Vishay VOS615AT Optocoupler 4-Pin SSOP
- Vishay DC Input Optocoupler 4-Pin SSOP
- Vishay AC Input Optocoupler 4-Pin SSOP
- Vishay VOS617A-7X001T Optocoupler 4-Pin SSOP
- Vishay VOS618A-2T DC Input Optocoupler 4-Pin SSOP
- Vishay VOS617A-4T DC Input Optocoupler 4-Pin SSOP
- Vishay VOS628A-X001T AC Input Optocoupler 4-Pin SSOP
