Vishay Optocoupler, Surface, 4-Pin Surface Mount

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 tube of 100 units)*

$91.20

(exc. GST)

$100.30

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,700 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
Saving
100 - 400$0.912$91.20-
500 - 900$0.885$88.502%
1000 - 3900$0.859$85.905%
4000 - 7900$0.833$83.308%
8000 +$0.808$80.8011%

*price indicative

RS Stock No.:
244-4725
Mfr. Part No.:
SFH618A-3X017
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Optocoupler

Maximum Forward Voltage

1.5V

Packaging

SMD

Number of Channels

1

Number of Pins

4

Package Type

Surface Mount

Typical Rise Time

3.5μs

Isolation Voltage

5300Vrms

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

100°C

Typical Fall Time

5μs

Standards/Approvals

RoHS

Series

SFH

Automotive Standard

No

The Vishay optocoupler have a GaAs infrared diode emitter, which is optically coupled to silicon planar phototransistor detector and is incorporated in a plastic DIP-4 or SMD package. The coupling devices are designed for signal transmission between two electrically separated circuits.

Good CTR linearity depending on forward current

Low CTR degradation

Low coupling capacitance

High common mode transient immunity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy