Vishay Optocoupler, Through Hole, 8-Pin DIP

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
244-4692
Mfr. Part No.:
IL300-DEFG-X001
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Through Hole

Product Type

Optocoupler

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Isolation Voltage

4.42kV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

Series

IL300

Automotive Standard

No

The Vishay linear optocoupler consists of an AlGaAs infrared emitter irradiating an output PIN photodiode and a feedback photodiode. The feedback photodiode captures a percentage of the emitter’s flux and generates a control signal (IP1) that can be used to keep the emitter output constant by adjusting the emitter forward current. This compensates for the emitter’s non-linear, time, and temperature characteristics. The output PIN photodiode produces an output signal (IP2) that is linearly related to the servo optical flux created by the emitter.

Couples AC and DC signals

Low input-output capacitance

Internal insulation distance, > 0.4 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy